T-WORK7000-80-80-1.5 | ||
---|---|---|
DigiKey Part Number | 3153-T-WORK7000-80-80-1.5-ND | |
Manufacturer | ||
Manufacturer Product Number | T-WORK7000-80-80-1.5 | |
Description | HIGH THERMAL CONDUCTIVE PAD, 80M | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray, Green 80.00mm x 80.00mm Square Tacky - Both Sides | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 80.00mm x 80.00mm | |
Thickness | 0.059" (1.50mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray, Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 11W/m-K | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.49000 | ¥352.49 |
10 | ¥331.79100 | ¥3,317.91 |
26 | ¥311.05346 | ¥8,087.39 |
52 | ¥290.31577 | ¥15,096.42 |
104 | ¥279.94779 | ¥29,114.57 |
234 | ¥264.39521 | ¥61,868.48 |