PK605DM-160-KIT | |
---|---|
DigiKey Part Number | 3153-PK605DM-160-KIT-ND |
Manufacturer | |
Manufacturer Product Number | PK605DM-160-KIT |
Description | TWO-PART THERMAL LIQUID GAP FILL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Thermal Liquid Gap Filler, 2 Part 160 gram Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Liquid Gap Filler, 2 Part | |
Size / Dimension | 160 gram Cartridge | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | Red | |
Thermal Conductivity | 5.00W/m-K | |
Features | - | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,787.82000 | ¥1,787.82 |
10 | ¥1,668.59900 | ¥16,685.99 |
25 | ¥1,549.41040 | ¥38,735.26 |
50 | ¥1,519.61460 | ¥75,980.73 |