PK404DM-150-KIT | ||
---|---|---|
DigiKey Part Number | 3153-PK404DM-150-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | PK404DM-150-KIT | |
Description | TWO-PART THERMAL LIQUID GAP FILL | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Liquid Gap Filler, 2 Part 150 gram Cartridge | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Liquid Gap Filler, 2 Part | |
Size / Dimension | 150 gram Cartridge | |
Usable Temperature Range | -67°F ~ 401°F (-55°C ~ 205°C) | |
Color | Blue | |
Thermal Conductivity | 3.60W/m-K | |
Features | - | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Shipment |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,244.57000 | ¥1,244.57 |
10 | ¥1,166.76500 | ¥11,667.65 |
25 | ¥1,088.97760 | ¥27,224.44 |
50 | ¥1,050.08620 | ¥52,504.31 |