WPN252012E1R0MT | |
---|---|
DigiKey Part Number | 3442-WPN252012E1R0MTTR-ND - Tape & Reel (TR) 3442-WPN252012E1R0MTCT-ND - Cut Tape (CT) 3442-WPN252012E1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WPN252012E1R0MT |
Description | FIXED IND 1UH 3.5A 44 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.5 A 44mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 52MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.92100 | ¥19.21 |
25 | ¥1.76320 | ¥44.08 |
50 | ¥1.60240 | ¥80.12 |
100 | ¥1.42680 | ¥142.68 |
250 | ¥1.34632 | ¥336.58 |
500 | ¥1.15408 | ¥577.04 |
1,000 | ¥1.12879 | ¥1,128.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.12879 | ¥2,257.58 |