WPN201610H2R2MT | |
---|---|
DigiKey Part Number | 3442-WPN201610H2R2MTTR-ND - Tape & Reel (TR) 3442-WPN201610H2R2MTCT-ND - Cut Tape (CT) 3442-WPN201610H2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WPN201610H2R2MT |
Description | FIXED IND 2.2UH 1.45A 170MOHM SM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.45 A 170mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 39MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.73400 | ¥27.34 |
25 | ¥2.50880 | ¥62.72 |
50 | ¥2.28080 | ¥114.04 |
100 | ¥2.02950 | ¥202.95 |
250 | ¥1.91552 | ¥478.88 |
500 | ¥1.64182 | ¥820.91 |
1,000 | ¥1.45939 | ¥1,459.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.45939 | ¥2,918.78 |
4,000 | ¥1.41378 | ¥5,655.12 |
6,000 | ¥1.36818 | ¥8,209.08 |
10,000 | ¥1.32257 | ¥13,225.70 |
50,000 | ¥1.21312 | ¥60,656.00 |