SWPA4030S3R3MT | ||
---|---|---|
DigiKey Part Number | 3442-SWPA4030S3R3MTTR-ND - Tape & Reel (TR) 3442-SWPA4030S3R3MTCT-ND - Cut Tape (CT) 3442-SWPA4030S3R3MTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SWPA4030S3R3MT | |
Description | FIXED IND 3.3UH 2.4A 52MOHM SMD | |
Customer Reference | ||
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.4 A 52mOhm Max Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.73400 | ¥27.34 |
25 | ¥2.50880 | ¥62.72 |
50 | ¥2.28060 | ¥114.03 |
100 | ¥2.02940 | ¥202.94 |
250 | ¥1.91540 | ¥478.85 |
500 | ¥1.64170 | ¥820.85 |
1,000 | ¥1.45929 | ¥1,459.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.45930 | ¥2,918.60 |
4,000 | ¥1.41369 | ¥5,654.76 |
6,000 | ¥1.36809 | ¥8,208.54 |
10,000 | ¥1.32249 | ¥13,224.90 |
50,000 | ¥1.21304 | ¥60,652.00 |