GZ1005U700CTF | |
---|---|
DigiKey Part Number | 3442-GZ1005U700CTFTR-ND - Tape & Reel (TR) 3442-GZ1005U700CTFCT-ND - Cut Tape (CT) 3442-GZ1005U700CTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1005U700CTF |
Description | FERRITE BEAD 70 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 700mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.47600 | ¥4.76 |
25 | ¥0.42520 | ¥10.63 |
50 | ¥0.38600 | ¥19.30 |
100 | ¥0.34770 | ¥34.77 |
250 | ¥0.25504 | ¥63.76 |
500 | ¥0.18548 | ¥92.74 |
1,000 | ¥0.18158 | ¥181.58 |
5,000 | ¥0.12364 | ¥618.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.11591 | ¥1,159.10 |
20,000 | ¥0.11205 | ¥2,241.00 |
30,000 | ¥0.10818 | ¥3,245.40 |
50,000 | ¥0.10045 | ¥5,022.50 |