
PC355NJ0000F | |
|---|---|
DigiKey Part Number | 1855-1053-2-ND - Tape & Reel (TR) 1855-1053-1-ND - Cut Tape (CT) 1855-1053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PC355NJ0000F |
Description | OPTOISO 3.75KV DARL 4-MINI-FLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 35V |
Manufacturer SHARP/Socle Technology | Current - Output / Channel 80mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 3750Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 600% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 60µs, 53µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-Mini-Flat |
Output Type Darlington | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥6.35900 | ¥63.59 |
| 100 | ¥4.70800 | ¥470.80 |
| 500 | ¥3.97344 | ¥1,986.72 |
| 1,000 | ¥3.73305 | ¥3,733.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.42445 | ¥10,273.35 |
| 6,000 | ¥3.26754 | ¥19,605.24 |
| 9,000 | ¥3.18718 | ¥28,684.62 |
| 15,000 | ¥3.09651 | ¥46,447.65 |
| 21,000 | ¥3.04260 | ¥63,894.60 |





