LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Green, Blue (RGB) 2.2V Red, 3.2V Green, 3.2V Blue 20mA Red, 20mA Green, 20mA Blue Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5504013F

DigiKey Part Number
350-5504013F-ND
Manufacturer
Manufacturer Product Number
5504013F
Description
LED CBI 5MM RED/GRN/BLU RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Green, Blue (RGB) 2.2V Red, 3.2V Green, 3.2V Blue 20mA Red, 20mA Green, 20mA Blue Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Single
Manufacturer
Dialight
Current
20mA Red, 20mA Green, 20mA Blue
Series
Millicandela Rating
2500mcd Red, 4250mcd Green, 1900mcd Blue
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
5mm, T-1 3/4
Color
Red, Green, Blue (RGB)
Voltage Rating
2.2V Red, 3.2V Green, 3.2V Blue
Wavelength - Peak
470nm, 634nm, 525nm
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.45000¥17.45
50¥10.28260¥514.13
100¥9.55160¥955.16
500¥8.25006¥4,125.03
1,000¥7.82550¥7,825.50
2,000¥7.46589¥14,931.78
5,000¥7.07374¥35,368.70
10,000¥6.82978¥68,297.80
Manufacturers Standard Package