
5504014F | |
|---|---|
DigiKey Part Number | 350-5504014F-ND |
Manufacturer | |
Manufacturer Product Number | 5504014F |
Description | LED CBI 5MM RED/GRN/BLU RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Green, Blue (RGB) 2.2V Red, 3.2V Green, 3.2V Blue 20mA Red, 20mA Green, 20mA Blue Round with Domed Top Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Current 20mA Red, 20mA Green, 20mA Blue |
Series | Millicandela Rating 2500mcd Red, 4250mcd Green, 1900mcd Blue |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Voltage Rating 2.2V Red, 3.2V Green, 3.2V Blue |
Color Red, Green, Blue (RGB) | Mounting Type Through Hole, Right Angle |
Wavelength - Peak 470nm, 634nm, 525nm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.95000 | ¥17.95 |
| 50 | ¥10.60180 | ¥530.09 |
| 100 | ¥9.85260 | ¥985.26 |
| 500 | ¥8.51850 | ¥4,259.25 |
| 1,000 | ¥8.08335 | ¥8,083.35 |
| 2,000 | ¥7.71472 | ¥15,429.44 |
| 5,000 | ¥7.31277 | ¥36,563.85 |
| 10,000 | ¥7.06271 | ¥70,627.10 |






