
LS018B7DH02 | |
|---|---|
DigiKey Part Number | 425-LS018B7DH02-ND |
Manufacturer | |
Manufacturer Product Number | LS018B7DH02 |
Description | 1.8" (203 X 303) 5V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive TFT - Monochrome LVDS 15" (381.00mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Category | Display Mode Transmissive |
Manufacturer Sharp Microelectronics | Diagonal Screen Size 15" (381.00mm) |
Packaging Bulk | Viewing Area 58.80mm W x 35.28mm H |
Part Status Active | Dot Pixels 320 x 240 (QVGA) |
Display Type TFT - Monochrome | Interface LVDS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 960 | ¥127.22270 | ¥122,133.79 |









