GP2Y1001AU | ||
---|---|---|
DigiKey Part Number | 425-1169-ND | |
Manufacturer | ||
Manufacturer Product Number | GP2Y1001AU | |
Description | SENSOR AIR DUST QUALITY | |
Customer Reference | ||
Detailed Description | Infrared (IR) Dust Sensor Module, Single Pass Through | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Output Type | - | |
Sensitivity | 1.2V/(0.1mg/m3) | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Supply | 10.2V ~ 13.8V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 65°C | |
Package / Case | Module, Single Pass Through |