GP1FM513TZ0F | |
---|---|
DigiKey Part Number | GP1FM513TZ0F-ND |
Manufacturer | |
Manufacturer Product Number | GP1FM513TZ0F |
Description | TRANSMITTER FIBER OPTIC 13.2MBPS |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 8Mbps 2.7V ~ 3.6V 12 mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Wavelength | - | |
Data Rate | 8Mbps | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 12 mA | |
Applications | Digital Audio |