RBF33P06C08B | |
---|---|
DigiKey Part Number | 128-RBF33P06C08B-ND |
Manufacturer | |
Manufacturer Product Number | RBF33P06C08B |
Description | ENCLOSURE PLAS 3.23"L X 3.15"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Black, Clear Cover/Door Cover Included 3.230" L x 3.150" W (82.04mm x 80.01mm) X 1.380" (35.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.230" L x 3.150" W (82.04mm x 80.01mm) | |
Height | 1.380" (35.05mm) | |
Area (L x W) | 10.2in² (66cm²) | |
Design | Cover Included | |
Material | ||
Color | Black, Clear Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.63000 | ¥133.63 |
10 | ¥110.88400 | ¥1,108.84 |
25 | ¥100.19720 | ¥2,504.93 |
50 | ¥93.51720 | ¥4,675.86 |
100 | ¥86.83650 | ¥8,683.65 |
250 | ¥83.49688 | ¥20,874.22 |
500 | ¥82.67028 | ¥41,335.14 |