RB33P06C16G | ||
---|---|---|
DigiKey Part Number | SRB33-TCBG-ND | |
Manufacturer | ||
Manufacturer Product Number | RB33P06C16G | |
Description | BOX PLASTIC 3.23"L X 3.15"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 3.230" L x 3.150" W (82.04mm x 80.01mm) X 2.170" (55.12mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | RB33P06C16G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.230" L x 3.150" W (82.04mm x 80.01mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 10.3in² (66cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | PCB Supports, Wall Mount, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.38000 | ¥138.38 |
10 | ¥114.86300 | ¥1,148.63 |
25 | ¥103.79400 | ¥2,594.85 |
50 | ¥96.87480 | ¥4,843.74 |
100 | ¥89.95570 | ¥8,995.57 |
250 | ¥86.49576 | ¥21,623.94 |
500 | ¥85.63926 | ¥42,819.63 |