CA6B2,GY | ||
---|---|---|
DigiKey Part Number | SRCA6-2G-ND | |
Manufacturer | ||
Manufacturer Product Number | CA6B2,GY | |
Description | KEY FOB ABS GRAY 3.05"L X 1.51"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Key FOB Plastic, ABS Gray Hand Held, Split Sides 3.050" L x 1.510" W (77.47mm x 38.35mm) X 1.050" (26.67mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Key FOB | |
Size / Dimension | 3.050" L x 1.510" W (77.47mm x 38.35mm) | |
Height | 1.050" (26.67mm) | |
Area (L x W) | 4.61in² (29.7cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Buttons - 2 | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.029 lb (13.15 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.80000 | ¥112.80 |
10 | ¥98.44900 | ¥984.49 |
25 | ¥89.50000 | ¥2,237.50 |
50 | ¥76.97080 | ¥3,848.54 |
100 | ¥68.02010 | ¥6,802.01 |
250 | ¥57.28032 | ¥14,320.08 |
500 | ¥50.12026 | ¥25,060.13 |
1,000 | ¥46.54025 | ¥46,540.25 |