CA4B4,BK | |
---|---|
DigiKey Part Number | SRCA4-4B-ND |
Manufacturer | |
Manufacturer Product Number | CA4B4,BK |
Description | KEY FOB ABS BLK 2.53"L X 1.73"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Key FOB Plastic, ABS Black Hand Held, Split Sides 2.530" L x 1.730" W (64.26mm x 43.94mm) X 0.650" (16.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Key FOB | |
Size / Dimension | 2.530" L x 1.730" W (64.26mm x 43.94mm) | |
Height | 0.650" (16.51mm) | |
Area (L x W) | 4.38in² (28.3cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Buttons - 4 | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.018 lb (8.16 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.77000 | ¥85.77 |
10 | ¥74.85000 | ¥748.50 |
25 | ¥68.04360 | ¥1,701.09 |
50 | ¥58.51620 | ¥2,925.81 |
100 | ¥51.71210 | ¥5,171.21 |
250 | ¥43.54720 | ¥10,886.80 |
500 | ¥38.10382 | ¥19,051.91 |
1,000 | ¥35.38211 | ¥35,382.11 |