CA10B6,GY | ||
---|---|---|
DigiKey Part Number | SRCA10-6G-ND | |
Manufacturer | ||
Manufacturer Product Number | CA10B6,GY | |
Description | KEY FOB ABS GRAY 3.4"L X 2.56"W | |
Customer Reference | ||
Detailed Description | Key FOB Plastic, ABS Gray Hand Held, Split Sides 3.400" L x 2.560" W (86.36mm x 65.02mm) X 1.020" (25.91mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Key FOB | |
Size / Dimension | 3.400" L x 2.560" W (86.36mm x 65.02mm) | |
Height | 1.020" (25.91mm) | |
Area (L x W) | 8.70in² (56.1cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Buttons - 6 | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.032 lb (14.51 g) | |
Base Product Number |