CA10B1,BK | ||
---|---|---|
DigiKey Part Number | SRCA10-1B-ND | |
Manufacturer | ||
Manufacturer Product Number | CA10B1,BK | |
Description | KEY FOB ABS BLACK 3.4"L X 2.56"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Key FOB Plastic, ABS Black Hand Held, Split Sides 3.400" L x 2.560" W (86.36mm x 65.02mm) X 1.020" (25.91mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Key FOB | |
Size / Dimension | 3.400" L x 2.560" W (86.36mm x 65.02mm) | |
Height | 1.020" (25.91mm) | |
Area (L x W) | 8.70in² (56.1cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Buttons - 1 | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.032 lb (14.51 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.51000 | ¥138.51 |
10 | ¥120.91200 | ¥1,209.12 |
25 | ¥109.91840 | ¥2,747.96 |
50 | ¥94.52840 | ¥4,726.42 |
100 | ¥83.53690 | ¥8,353.69 |
250 | ¥70.34704 | ¥17,586.76 |
500 | ¥61.55366 | ¥30,776.83 |
1,000 | ¥57.15698 | ¥57,156.98 |