
A219V,BK | |
|---|---|
DigiKey Part Number | SRA21-9VB-ND |
Manufacturer | |
Manufacturer Product Number | A219V,BK |
Description | BOX ABS BLACK 4.25"L X 2.6"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides and End Panel(s) 4.250" L x 2.600" W (107.95mm x 66.04mm) X 1.120" (28.45mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.070" (1.78mm) |
Packaging Bulk | Features Battery Compartment, 9V and AA, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.250" L x 2.600" W (107.95mm x 66.04mm) | Shipping Info Shipped from DigiKey |
Height 1.120" (28.45mm) | Weight 0.11 lb (49.9 g) |
Area (L x W) 11.2in² (72cm²) | Base Product Number |
Design Split Sides and End Panel(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.03000 | ¥134.03 |
| 5 | ¥112.05800 | ¥560.29 |
| 10 | ¥103.76400 | ¥1,037.64 |
| 25 | ¥93.73000 | ¥2,343.25 |
| 50 | ¥86.79820 | ¥4,339.91 |
| 100 | ¥80.37840 | ¥8,037.84 |
| 250 | ¥72.61652 | ¥18,154.13 |
| 500 | ¥67.24590 | ¥33,622.95 |
| 1,000 | ¥62.27122 | ¥62,271.22 |











