Plastic, ABS Panel, End 2.486" L x 0.993" W x 0.060" H (63.14mm x 25.22mm x 1.52mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2005,BK

DigiKey Part Number
SRA21-BK-ND
Manufacturer
Manufacturer Product Number
2005,BK
Description
BOX END PANEL BLK A21 SERIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plastic, ABS Panel, End 2.486" L x 0.993" W x 0.060" H (63.14mm x 25.22mm x 1.52mm) Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
A21 Series
Manufacturer
Serpac
Size / Dimension
2.486" L x 0.993" W x 0.060" H (63.14mm x 25.22mm x 1.52mm)
Series
Color
Black
Packaging
Bulk
Material
Plastic, ABS
Part Status
Active
Base Product Number
Type
Panel, End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.79000¥18.79
5¥16.05400¥80.27
10¥15.01200¥150.12
25¥13.72880¥343.22
50¥12.83280¥641.64
100¥11.99360¥1,199.36
250¥10.96928¥2,742.32
500¥10.25296¥5,126.48
1,000¥9.58309¥9,583.09
Manufacturers Standard Package