Plastic, ABS Panel, End 2.486" L x 0.993" W x 0.060" H (63.14mm x 25.22mm x 1.52mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2006,BK

DigiKey Part Number
SRA21-9VBK-ND
Manufacturer
Manufacturer Product Number
2006,BK
Description
BOX END PANEL BLK A21 9V SERIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plastic, ABS Panel, End 2.486" L x 0.993" W x 0.060" H (63.14mm x 25.22mm x 1.52mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Battery Compartment, 9V
Manufacturer
Serpac
For Use With/Related Products
A21 Series
Series
Size / Dimension
2.486" L x 0.993" W x 0.060" H (63.14mm x 25.22mm x 1.52mm)
Packaging
Bulk
Color
Black
Part Status
Active
Material
Plastic, ABS
Type
Panel, End
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 351
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.09000¥18.09
5¥15.45200¥77.26
10¥14.44300¥144.43
25¥13.21280¥330.32
50¥12.35080¥617.54
100¥11.54350¥1,154.35
250¥10.55764¥2,639.41
500¥9.86794¥4,933.97
1,000¥9.22327¥9,223.27
Manufacturers Standard Package