
2020,CL | |
|---|---|
DigiKey Part Number | SRA41-CL-ND |
Manufacturer | |
Manufacturer Product Number | 2020,CL |
Description | BOX END PANEL CLEAR A41 SERIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Panel, End 4.750" L x 1.050" W x 0.115" H (120.65mm x 26.67mm x 2.92mm) Clear |
Category | For Use With/Related Products A41 Series |
Manufacturer Serpac | Size / Dimension 4.750" L x 1.050" W x 0.115" H (120.65mm x 26.67mm x 2.92mm) |
Series | Color Clear |
Packaging Bulk | Material Plastic, Polycarbonate |
Part Status Active | Base Product Number |
Type Panel, End |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥27.59200 | ¥689.80 |








