Box Plastic, ABS Black Split Sides and End Panel(s) 7.120" L x 5.000" W (180.85mm x 127.00mm) X 1.310" (33.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A419V,BK

DigiKey Part Number
SRA41-9VB-ND
Manufacturer
Manufacturer Product Number
A419V,BK
Description
BOX ABS BLACK 7.12"L X 5"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Split Sides and End Panel(s) 7.120" L x 5.000" W (180.85mm x 127.00mm) X 1.310" (33.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Black
Series
Thickness
0.120" (3.05mm)
Packaging
Bulk
Features
Battery Compartment, 9V, PCB Supports
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
7.120" L x 5.000" W (180.85mm x 127.00mm)
Shipping Info
Shipped from DigiKey
Height
1.310" (33.27mm)
Weight
0.463 lb (210.01 g)
Area (L x W)
35.6in² (230cm²)
Base Product Number
Design
Split Sides and End Panel(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥218.80000¥218.80
5¥182.95200¥914.76
10¥169.42400¥1,694.24
25¥153.05520¥3,826.38
50¥141.73600¥7,086.80
100¥131.25470¥13,125.47
250¥118.57736¥29,644.34
500¥109.80344¥54,901.72
Manufacturers Standard Package
Alternate Color
BOX ABS GRAY 7.12"L X 5"W
In-Stock: 0
Unit Price: ¥214.47000
BOX ABS ALMOND 7.12"L X 5"W
In-Stock: 0
Unit Price: ¥214.47000