


A41,GY | |
|---|---|
DigiKey Part Number | SRA41G-ND |
Manufacturer | |
Manufacturer Product Number | A41,GY |
Description | BOX ABS GRAY 7.12"L X 5"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 7.120" L x 5.000" W (180.85mm x 127.00mm) X 1.310" (33.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | A41,GY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.120" (3.05mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 7.120" L x 5.000" W (180.85mm x 127.00mm) | Shipping Info Shipped from DigiKey |
Height 1.310" (33.27mm) | Weight 0.452 lb (205.02 g) |
Area (L x W) 35.6in² (230cm²) | Base Product Number |
Design Split Sides and End Panel(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥203.99000 | ¥203.99 |
| 5 | ¥170.63600 | ¥853.18 |
| 10 | ¥158.00300 | ¥1,580.03 |
| 25 | ¥142.73680 | ¥3,568.42 |
| 50 | ¥132.18320 | ¥6,609.16 |
| 100 | ¥122.40830 | ¥12,240.83 |
| 250 | ¥110.58572 | ¥27,646.43 |
| 500 | ¥102.40374 | ¥51,201.87 |
| 1,000 | ¥94.82295 | ¥94,822.95 |











