STW9Q14D | ||
---|---|---|
DigiKey Part Number | 897-STW9Q14DTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | STW9Q14D | |
Description | LED 5630 WHITE SMD | |
Customer Reference | ||
Detailed Description | LED Lighting 5630 White 2.7V 65mA 120° 4-SMD, Flat Lead Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.205" L x 0.118" W (5.20mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |