SMJD2V16W1P3-GA | ||
---|---|---|
DigiKey Part Number | 897-1135-ND | |
Manufacturer | ||
Manufacturer Product Number | SMJD2V16W1P3-GA | |
Description | LED ENG ACRICH2 WM WH RND 3000K | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Engine Acrich2 White, Warm Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seoul Semiconductor Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Engine | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 1300lm (Typ) | |
Current - Test | - | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | 67 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 70.00mm Dia | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |