S1WM-5050408018-00000000-0C001 | ||
---|---|---|
DigiKey Part Number | 897-S1WM-5050408018-00000000-0C001TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | S1WM-5050408018-00000000-0C001 | |
Description | LED ACRICH NEUT WHT 4000K 5050 | |
Customer Reference | ||
Detailed Description | LED Lighting Acrich MJT 5050 White, Neutral 4000K 16.5V 60mA 120° 2020 (5050 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 187lm | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 16.5V | |
Lumens/Watt @ Current - Test | 189 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 320mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 5050 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 1.8°C/W |