S1W0-5630408003-0000003S-00004 | |
---|---|
DigiKey Part Number | 897-1287-2-ND - Tape & Reel (TR) 897-1287-1-ND - Cut Tape (CT) 897-1287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-5630408003-0000003S-00004 |
Description | LED 5630 NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 5630 White, Neutral 4000K 3-Step MacAdam Ellipse 2.78V 65mA 120° 2211 (5630 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 37lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.78V | |
Lumens/Watt @ Current - Test | 203 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2211 (5630 Metric) | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.205" L x 0.118" W (5.20mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.05700 | ¥20.57 |
100 | ¥1.37020 | ¥137.02 |
500 | ¥0.94776 | ¥473.88 |
1,000 | ¥0.78984 | ¥789.84 |
2,000 | ¥0.71087 | ¥1,421.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.71086 | ¥3,198.87 |
9,000 | ¥0.67136 | ¥6,042.24 |
13,500 | ¥0.61213 | ¥8,263.75 |
31,500 | ¥0.57263 | ¥18,037.84 |
112,500 | ¥0.50352 | ¥56,646.00 |