S1W0-2835358003-0000003S-0P009 | |
---|---|
DigiKey Part Number | 897-S1W0-2835358003-0000003S-0P009TR-ND - Tape & Reel (TR) 897-S1W0-2835358003-0000003S-0P009CT-ND - Cut Tape (CT) 897-S1W0-2835358003-0000003S-0P009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-2835358003-0000003S-0P009 |
Description | LED 3528 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3528 White, Warm 3500K 3-Step MacAdam Ellipse 2.72V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 198 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 3528 | |
Size / Dimension | 0.130" L x 0.110" W (3.30mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.87900 | ¥18.79 |
100 | ¥0.84410 | ¥84.41 |
500 | ¥0.76196 | ¥380.98 |
1,000 | ¥0.62595 | ¥625.95 |
2,000 | ¥0.54431 | ¥1,088.62 |
5,000 | ¥0.48987 | ¥2,449.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16,000 | ¥0.43544 | ¥6,967.04 |
32,000 | ¥0.40823 | ¥13,063.36 |
48,000 | ¥0.36740 | ¥17,635.20 |
112,000 | ¥0.35380 | ¥39,625.60 |