SHTW2 | ||
---|---|---|
DigiKey Part Number | 1649-1061-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SHTW2 | |
Description | SENSOR HUMI/TEMP 1.8V I2C 3% SMD | |
Customer Reference | ||
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | SHTW2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±3% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 1.62V ~ 1.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.74x1.31) |