


SHT45-AD1B-R3 | |
|---|---|
DigiKey Part Number | 1649-SHT45-AD1B-R3TR-ND - Tape & Reel (TR) 1649-SHT45-AD1B-R3CT-ND - Cut Tape (CT) 1649-SHT45-AD1B-R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT45-AD1B-R3 |
Description | SENSOR HUMID/TEMP HIGH ACCURACY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT45-AD1B-R3 Models |
Category | Output 16b |
Manufacturer Sensirion AG | Accuracy ±1% RH |
Series | Response Time 4 s |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.08V ~ 3.6V |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 125°C |
Humidity Range 0 ~ 100% RH | Package / Case 4-WDFN Exposed Pad |
Output Type I2C | Supplier Device Package 4-DFN (1.5x1.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SHT45-AD1B-R2 | Sensirion AG | 1,589 | 1649-SHT45-AD1B-R2CT-ND | ¥961.00000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.63000 | ¥47.63 |
| 5 | ¥42.80400 | ¥214.02 |
| 10 | ¥41.01800 | ¥410.18 |
| 25 | ¥38.88440 | ¥972.11 |
| 50 | ¥37.42400 | ¥1,871.20 |
| 100 | ¥36.08500 | ¥3,608.50 |
| 500 | ¥33.39124 | ¥16,695.62 |
| 1,000 | ¥32.64400 | ¥32,644.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥29.60981 | ¥296,098.10 |











