SFM4100-O2-DOWNMOUNT | ||
---|---|---|
DigiKey Part Number | 1649-SFM4100-O2-DOWNMOUNT-ND | |
Manufacturer | ||
Manufacturer Product Number | SFM4100-O2-DOWNMOUNT | |
Description | O2 FLOW SENSOR 20 SLM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Gas Flow Sensor 0 ~ 20 SLPM Polyamide | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensing Range | 0 ~ 20 SLPM | |
Flow Sensor Type | Gas | |
Voltage - Input | 3.5V ~ 9V | |
Port Size | - | |
Switch Function/Rating | I2C | |
Material - Body | Polyamide | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,359.71000 | ¥1,359.71 |
10 | ¥1,246.44200 | ¥12,464.42 |