SDP600-025PA | ||
---|---|---|
DigiKey Part Number | 1649-1032-ND | |
Manufacturer | ||
Manufacturer Product Number | SDP600-025PA | |
Description | SENSOR 0.004PSID 16BIT MODULE | |
Customer Reference | ||
Detailed Description | Pressure Sensor ±0.004PSI (±0.025kPa) Differential 16 b 3-SIP Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.004PSI (±0.025kPa) | |
Output Type | I2C | |
Output | 16 b | |
Accuracy | ±3% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±14.5PSI (±100kPa) | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥396.51000 | ¥396.51 |
10 | ¥330.39300 | ¥3,303.93 |
25 | ¥292.63360 | ¥7,315.84 |
80 | ¥283.19375 | ¥22,655.50 |