SDP32-125PA-TR-1.5KPCS | ||
---|---|---|
DigiKey Part Number | 1649-SDP32-125PA-TR-1.5KPCSTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SDP32-125PA-TR-1.5KPCS | |
Description | DIGITAL DIFFERENTIAL PRESSURE SE | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor ±0.018PSI (± 0.125kPa) Differential Male - 0.08" (2.00mm) Tube, Dual 16 b 16-SMD Module, Dual Top Ports |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.018PSI (± 0.125kPa) | |
Output Type | I2C | |
Output | 16 b | |
Accuracy | ±3% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | Male - 0.08" (2.00mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 14.5PSI (100kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, Dual Top Ports | |
Supplier Device Package | 16-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥175.33505 | ¥263,002.58 |