C51AAA240A-210B | ||
---|---|---|
DigiKey Part Number | 1862-1053-ND | |
Manufacturer | ||
Manufacturer Product Number | C51AAA240A-210B | |
Description | THERMOSTAT 116DEG C SPST-NO CYL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 240°F (116°C) | |
Reset Temperature | 210°F (99°C) | |
Current Rating - AC | 3A (120V), 1.5A (125V), 1.5A (240V), 2.5A (240V) | |
Current Rating - DC | 3A (32V) | |
Tolerance | ±5°F (±2.8°C) | |
Switching Cycles | 6K | |
Termination Style | Screw Terminal | |
Mounting Type | In Line | |
Package / Case | Cylinder, Threaded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥328.20970 | ¥32,820.97 |