TBR212SM | |
---|---|
DigiKey Part Number | 725-1182-ND |
Manufacturer | |
Manufacturer Product Number | TBR212SM |
Description | RELAY REED SPST-NC 500MA 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
EDA/CAD Models | TBR212SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 300VAC, 300VDC - Max | |
Coil Current | 13.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 1 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -40°C ~ 100°C | |
Contact Material | Rhodium (Rh), Ruthenium (Ru) | |
Coil Resistance | 900 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥523.72350 | ¥10,474.47 |