SSF23XPM12 | ||
---|---|---|
DigiKey Part Number | SSF23XPM12-ND | |
Manufacturer | ||
Manufacturer Product Number | SSF23XPM12 | |
Description | FLOATSWITCH M16 VERT SS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | SSF23XPM12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 500 mA | |
Minimum Liquid Specific Gravity | 0.8 | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount, M16x2 Thread | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | 120°C | |
Voltage Rating | 300VAC, 300VDC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥956.96000 | ¥956.96 |
10 | ¥911.48400 | ¥9,114.84 |
50 | ¥870.04960 | ¥43,502.48 |