S8-2405VU | ||
---|---|---|
DigiKey Part Number | 725-1575-ND | |
Manufacturer | ||
Manufacturer Product Number | S8-2405VU | |
Description | RELAY REED SPST 1A 24V UL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | S8-2405VU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 15.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 19 VDC | |
Must Release Voltage | 4 VDC | |
Operate Time | 1 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 1.55 kOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.08000 | ¥211.08 |
10 | ¥200.96200 | ¥2,009.62 |
50 | ¥191.76480 | ¥9,588.24 |
100 | ¥185.97490 | ¥18,597.49 |