RSF57Y100GC | ||
---|---|---|
DigiKey Part Number | 725-1547-ND | |
Manufacturer | ||
Manufacturer Product Number | RSF57Y100GC | |
Description | SENSOR LEVEL SWITCH SGL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M12x1.75 Thread | |
Datasheet | Datasheet | |
EDA/CAD Models | RSF57Y100GC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 600 mA | |
Minimum Liquid Specific Gravity | 0.85 | |
Switch Actuation Level | 0.49" (12.5mm) | |
Mounting Type | Panel Mount, M12x1.75 Thread | |
Material - Housing & Prism | Polyvinylidene Fluoride (PVDF) | |
Operating Temperature | -10°C ~ 105°C | |
Voltage Rating | 120VDC, 240VAC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥430.66000 | ¥430.66 |
10 | ¥410.09000 | ¥4,100.90 |
50 | ¥391.50700 | ¥19,575.35 |
100 | ¥379.93680 | ¥37,993.68 |