RSF56H100R1/8 | ||
---|---|---|
DigiKey Part Number | 725-1116-ND | |
Manufacturer | ||
Manufacturer Product Number | RSF56H100R1/8 | |
Description | SENSOR LEVEL SWITCH SGL VERT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1/8" (3.18mm) NPT | |
Datasheet | Datasheet | |
EDA/CAD Models | RSF56H100R1/8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 1 A | |
Minimum Liquid Specific Gravity | 0.85 | |
Switch Actuation Level | 0.807" (20.5mm) | |
Mounting Type | Male 1/8" (3.18mm) NPT | |
Material - Housing & Prism | Polyphenylene Sulphide (PPS) | |
Operating Temperature | -10°C ~ 120°C | |
Voltage Rating | 300VAC, 300VDC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥294.22400 | ¥1,471.12 |