RSF53Y100R1/8 | ||
---|---|---|
DigiKey Part Number | 725-1016-ND | |
Manufacturer | ||
Manufacturer Product Number | RSF53Y100R1/8 | |
Description | SENSOR LEVEL SWITCH SGL VERT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1/8" (3.18mm) NPT | |
Datasheet | Datasheet | |
EDA/CAD Models | RSF53Y100R1/8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 600 mA | |
Minimum Liquid Specific Gravity | 0.8 | |
Switch Actuation Level | 0.886" (22.5mm) | |
Mounting Type | Male 1/8" (3.18mm) NPT | |
Material - Housing & Prism | Nylon | |
Operating Temperature | -20°C ~ 75°C | |
Voltage Rating | 120VDC, 240VAC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.01000 | ¥198.01 |
10 | ¥188.59300 | ¥1,885.93 |
50 | ¥179.96540 | ¥8,998.27 |
100 | ¥174.75070 | ¥17,475.07 |