T621F | ||
---|---|---|
DigiKey Part Number | T621F-ND | |
Manufacturer | ||
Manufacturer Product Number | T621F | |
Description | MODULE POWER | |
Customer Reference | ||
Detailed Description | SCR Module Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Structure | - | |
Number of SCRs, Diodes | - | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥758.79000 | ¥7,587.90 |