PM6760D25P | |
---|---|
DigiKey Part Number | 172-PM6760D25P-ND |
Manufacturer | |
Manufacturer Product Number | PM6760D25P |
Description | SSR RELAY 3PST-NO 25A 48-600V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | PM6760D25P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,983.79000 | ¥1,983.79 |
10 | ¥1,889.32100 | ¥18,893.21 |