PM2260A95VJ | ||
---|---|---|
DigiKey Part Number | PM2260A95VJ-ND | |
Manufacturer | ||
Manufacturer Product Number | PM2260A95VJ | |
Description | RELAY SSR 600V 95A PNL MNT | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | PM2260A95VJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 95 A | |
Voltage - Input | 90 ~ 280VAC/DC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥1,131.08700 | ¥22,621.74 |