PB4 | ||
---|---|---|
DigiKey Part Number | CC1206-ND | |
Manufacturer | ||
Manufacturer Product Number | PB4 | |
Description | I/O MODULE RACK 4 CHANNEL | |
Customer Reference | ||
Detailed Description | I/O Module Rack 4 Channel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Style | Standard | |
Number of Channels | 4 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | Standoffs |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,127.70000 | ¥1,127.70 |
10 | ¥1,074.06800 | ¥10,740.68 |
50 | ¥1,025.22700 | ¥51,261.35 |