OAC15A | ||
---|---|---|
DigiKey Part Number | OAC15A-ND | |
Manufacturer | ||
Manufacturer Product Number | OAC15A | |
Description | AC OUTPUT MODULE 3A | |
Customer Reference | ||
Detailed Description | AC Output Module Output Module 3A 24 ~ 280VAC Output 15VDC Supply | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | AC Output Module | |
Color | Black | |
Style | Standard | |
Voltage - Input | 15VDC | |
Current - Input | 20 mA | |
Voltage - Output | 24 ~ 280VAC | |
Current - Output | 3A | |
Turn On Time | 1/2 Cycle | |
Turn Off Time | 1/2 Cycle | |
Features | Hold Down Screw |