F1892CAH600 | |
---|---|
DigiKey Part Number | F1892CAH600-ND |
Manufacturer | |
Manufacturer Product Number | F1892CAH600 |
Description | MODULE SCR/DIODE 90A 240VAC |
Customer Reference | |
Detailed Description | SCR Module 600 V Common Anode - SCR/Diode Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | F1892CAH600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Structure | Common Anode - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1950A @ 60Hz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,219.91400 | ¥12,199.14 |