F1857SDK600 | ||
---|---|---|
DigiKey Part Number | F1857SDK600-ND | |
Manufacturer | ||
Manufacturer Product Number | F1857SDK600 | |
Description | MODULE SCR/DIODE 55A 240VAC | |
Customer Reference | ||
Detailed Description | SCR Module 600 V Series Connection - All SCRs Chassis Mount Module | |
Datasheet | Datasheet | |
EDA/CAD Models | F1857SDK600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1500A @ 60Hz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |