F1827SD1000 | |
---|---|
DigiKey Part Number | CC2439-ND |
Manufacturer | |
Manufacturer Product Number | F1827SD1000 |
Description | MODULE SCR/DIODE 25A 380VAC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1 kV Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | F1827SD1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 400A @ 60Hz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,229.43000 | ¥1,229.43 |
10 | ¥1,170.89200 | ¥11,708.92 |
50 | ¥1,117.69400 | ¥55,884.70 |